Memory
P4C149-25PC
Pyramid Semiconductor Corporation
Description: Standard SRAM, 1KX4, 25ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18

Overview of P4C149-25PC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9525/PCBZ Analog Devices Evaluation kit 2950MHz VCO ins
AD9525/PCBZ-VCO Analog Devices Evaluation kit CRO29508 VCO in
ADCLK925/PCBZ Analog Devices 1:2 ECL, 7 Gbpps CLOCK/DATA BU

Price & Stock for P4C149-25PC by Pyramid Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   552
RFQ

CAD Models for P4C149-25PC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C149-25PC by Pyramid Semiconductor Corporation

P4C149-25PC
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-18
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Length
22.86 mm
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Standby Current-Max
0.1 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C149-25PC
    Pyramid Semiconductor Corporation
    Standard SRAM, 1KX4, 25ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
    VS

Alternate Parts for P4C149-25PC

This table gives cross-reference parts and alternative options found for P4C149-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C149-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C149-25CMB Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25CMB
P4C149-25CM Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25CM
P4C149-25DM Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25DM
P4C149-25PM Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25PM
P4C149-25DC Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25DC
P4C149-25DMB Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25DMB
P4C149-25PI Standard SRAM, 1KX4, 25ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25PI
IMS1223S-25M 1KX4 STANDARD SRAM, 25ns, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 STMicroelectronics P4C149-25PC vs IMS1223S-25M
P4C149-25PMB Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-25PMB
Part Number Description Manufacturer Compare
M38510/28902BVA Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 Cypress Semiconductor P4C149-25PC vs M38510/28902BVA
P4C147-10PC Standard SRAM, 4KX1, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C147-10PC
P4C149-55PM Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-55PM
P4C147-35FMB Standard SRAM, 4KX1, 35ns, CMOS, CDFP18, CERPACK-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C147-35FMB
P4C167L-15PI Standard SRAM, 16KX1, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation P4C149-25PC vs P4C167L-15PI
P4C148-35LC Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C148-35LC
5962-8751305VA Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs 5962-8751305VA
P4C149-15PC Standard SRAM, 1KX4, 15ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C149-15PC
CY21L48-55PC Standard SRAM, 1KX4, 55ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor P4C149-25PC vs CY21L48-55PC
P4C147-20PI Standard SRAM, 4KX1, 20ns, CMOS, PDIP18, PLASTIC, DIP-18 Pyramid Semiconductor Corporation P4C149-25PC vs P4C147-20PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C149-25PC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C149-25PC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C149-25PC would you like to use for your alert(s)?
  • Please alert me when P4C149-25PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C149-25PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C149-25PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C149-25PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C149-25PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C149-25PC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: