Part Details for P4FL54A-AU_R2_000A1 by PanJit Group
Overview of P4FL54A-AU_R2_000A1 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for P4FL54A-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE TVS 400W 54V SOD123FL SMT | 0 |
|
$0.1401 / $0.1611 | RFQ |