Part Details for P4HE3.3A-AU_R1_000A1 by PanJit Semiconductor
Overview of P4HE3.3A-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4HE3.3A-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4HE33AAUR1000A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123HE,3.3V,UNI RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
|
NAC | 400W,Transient Voltage Suppressors,SOD-123HE,3.3V,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 2950 |
|
RFQ | |
DISTI #
P4HE3.3A-AU_R1_000A1
|
Avnet Silica | (Alt: P4HE3.3A-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P4HE3.3A-AU_R1_000A1
P4HE3.3A-AU_R1_000A1 CAD Models
P4HE3.3A-AU_R1_000A1 Part Data Attributes
|
P4HE3.3A-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4HE3.3A-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123HE, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.2 V | |
Breakdown Voltage-Nom | 5.6 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |