Part Details for P4KE100CAH by Taiwan Semiconductor
Overview of P4KE100CAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE100CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4KE100CAHTR-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 / $0.0891 | Buy Now |
DISTI #
P4KE100CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 85.5V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE100CAH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0665 / $0.0726 | Buy Now |
DISTI #
821-P4KE100CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 100V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0630 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0655 | Buy Now |