There are no models available for this part yet.
Overview of P4KE10CA-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4KE10CA-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P4KE10CA-G-ND
|
DigiKey | TVS DIODE 8.6VWM 14.5VC DO41 Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1121 | Buy Now | |
DISTI #
750-P4KE10CA-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 10V,Bidir RoHS: Compliant | 0 |
|
$0.0990 / $0.4400 | Order Now | |
NAC | Trans Voltage Suppressor Diode,8.6VV(RWM),Bidirectional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1010 / $0.2500 | Buy Now |
CAD Models for P4KE10CA-G by Comchip Technology Corporation Ltd
Part Data Attributes for P4KE10CA-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Comchip Technology
|
Breakdown Voltage-Nom
|
10 V
|
Clamping Voltage-Max
|
14.5 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
8.6 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Alternate Parts for P4KE10CA-G
This table gives cross-reference parts and alternative options found for P4KE10CA-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE10CA-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE10CA | Transient Suppressor, | Comchip Technology Corporation Ltd | P4KE10CA-G vs P4KE10CA |