There are no models available for this part yet.
Overview of P4KE10CAH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4KE10CAH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-P4KE10CAHTR-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 / $0.0891 | Buy Now | |
DISTI #
P4KE10CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 8.55V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE10CAH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0590 | Buy Now | |
DISTI #
821-P4KE10CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 10V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0630 / $0.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0655 | Buy Now |
CAD Models for P4KE10CAH by Taiwan Semiconductor
Part Data Attributes for P4KE10CAH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|