Part Details for P4KE110 by DB Lectro Inc
Overview of P4KE110 by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for P4KE110
P4KE110 CAD Models
P4KE110 Part Data Attributes
Alternate Parts for P4KE110
This table gives cross-reference parts and alternative options found for P4KE110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Bytesonic Corporation | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 89.2V; VBR Min (V): 99V; VBR Max (V): 121V; IR Max (uA): 5uA; VC Max (V): 158V; Package: DO-41 | Galaxy Microelectronics | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE110 vs P4KE110 |