There are no models available for this part yet.
Overview of P4KE110 by Goodwork Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for P4KE110 by Goodwork Semiconductor Co Ltd
Part Data Attributes for P4KE110 by Goodwork Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GOODWORK SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
110 V
|
Clamping Voltage-Max
|
158 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
89.2 V
|
Surface Mount
|
NO
|
Alternate Parts for P4KE110
This table gives cross-reference parts and alternative options found for P4KE110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Bytesonic Corporation | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 89.2V; VBR Min (V): 99V; VBR Max (V): 121V; IR Max (uA): 5uA; VC Max (V): 158V; Package: DO-41 | Galaxy Microelectronics | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE110 vs P4KE110 |
P4KE110 | Trans Voltage Suppressor Diode, 89V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE110 vs P4KE110 |