There are no models available for this part yet.
Overview of P4KE110CA by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for P4KE110CA by Continental Device India Ltd
Part Data Attributes for P4KE110CA by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description
|
DO-41P, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
116 V
|
Breakdown Voltage-Min
|
105 V
|
Breakdown Voltage-Nom
|
110.5 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
152 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IATF 16949
|
Rep Pk Reverse Voltage-Max
|
94 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
94 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P4KE110CA
This table gives cross-reference parts and alternative options found for P4KE110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE110CA | Transient Suppressor | Zowie Technology Corp | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE110CA vs P4KE110CA |
P4KE110CA | Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE110CA vs P4KE110CA |
P4KE110CA | Transient Suppressor | MDE Semiconductor Inc | P4KE110CA vs P4KE110CA |