Part Details for P4KE11A-G by Comchip Technology Corporation Ltd
Overview of P4KE11A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE11A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4KE11A-G-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6VC DO41 Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
750-P4KE11A-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AXIAL 9.4V 400W RoHS: Compliant | 4973 |
|
$0.0990 / $0.4400 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,9.4VV(RWM),Unidirectional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1043 / $0.2590 | Buy Now |
Part Details for P4KE11A-G
P4KE11A-G CAD Models
P4KE11A-G Part Data Attributes:
|
P4KE11A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE11A-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 9.4V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 11 V | |
Clamping Voltage-Max | 15.6 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN |