There are no models available for this part yet.
Overview of P4KE12 by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE12 by JGD Semiconductors Co Ltd
Part Data Attributes for P4KE12 by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Nom
|
12 V
|
Clamping Voltage-Max
|
17.3 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
9.72 V
|
Surface Mount
|
NO
|
Alternate Parts for P4KE12
This table gives cross-reference parts and alternative options found for P4KE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE12 | Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE12 vs P4KE12 |
P4KE12 | Trans Voltage Suppressor Diode, 9.7V V(RWM), Unidirectional | FCI Semiconductor | P4KE12 vs P4KE12 |
P4KE12 | Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE12 vs P4KE12 |
P4KE12 | Transient Suppressor | MDE Semiconductor Inc | P4KE12 vs P4KE12 |
P4KE12 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE12 vs P4KE12 |