There are no models available for this part yet.
Overview of P4KE12C by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE12C by Galaxy Microelectronics
Part Data Attributes for P4KE12C by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Nom
|
12 V
|
Clamping Voltage-Max
|
17.3 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
9.72 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Alternate Parts for P4KE12C
This table gives cross-reference parts and alternative options found for P4KE12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE12C | Trans Voltage Suppressor Diode, 9.72V V(RWM), Bidirectional | Bytesonic Corporation | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, 9.72V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, 9.72V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, 9.7V V(RWM), Bidirectional, | EIC Semiconductor Inc | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, 9.7V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, 9.7V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE12C vs P4KE12C |
P4KE12C | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE12C vs P4KE12C |