Part Details for P4KE13A by JGD Semiconductors Co Ltd
Overview of P4KE13A by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE13A
P4KE13A CAD Models
P4KE13A Part Data Attributes:
|
P4KE13A
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE13A
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | NO |
Alternate Parts for P4KE13A
This table gives cross-reference parts and alternative options found for P4KE13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE13A | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE13A vs P4KE13A |
P4KE13A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE13A vs P4KE13A |