Part Details for P4KE13C by Bytesonic Corporation
Overview of P4KE13C by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE13C
P4KE13C CAD Models
P4KE13C Part Data Attributes
|
P4KE13C
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE13C
Bytesonic Corporation
Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.3 V | |
Breakdown Voltage-Min | 11.7 V | |
Breakdown Voltage-Nom | 13 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 10.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for P4KE13C
This table gives cross-reference parts and alternative options found for P4KE13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE13C | Transient Suppressor | MDE Semiconductor Inc | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | EIC Semiconductor Inc | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE13C vs P4KE13C |
P4KE13C | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE13C vs P4KE13C |