P4KE15A
Description: Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN

Overview of P4KE15A by BrightKing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for P4KE15A by BrightKing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE15A by BrightKing Inc

P4KE15A
BrightKing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
BRIGHTKING INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
15.8 V
Breakdown Voltage-Min
14.3 V
Breakdown Voltage-Nom
15 V
Case Connection
ISOLATED
Clamping Voltage-Max
21.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
265
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Rep Pk Reverse Voltage-Max
12.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. P4KE15A
    BrightKing Inc
    Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for P4KE15A

This table gives cross-reference parts and alternative options found for P4KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE15A-T3 Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE15A vs P4KE15A-T3
P4KE15A-A Transient Suppressor, Micro Commercial Components P4KE15A vs P4KE15A-A
P4KE15A-G Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE15A vs P4KE15A-G
P4KE15A-T/B Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE15A vs P4KE15A-T/B
P4KE15A-B Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE15A vs P4KE15A-B
P4KE15ATR Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc P4KE15A vs P4KE15ATR
P4KE15AA0G Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor P4KE15A vs P4KE15AA0G
P4KE15A-TB Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE15A vs P4KE15A-TB
P4KE15AT Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc P4KE15A vs P4KE15AT
P4KE15A-AP-HF Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, Micro Commercial Components P4KE15A vs P4KE15A-AP-HF
Part Number Description Manufacturer Compare
P4KE15A-AP Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P4KE15A vs P4KE15A-AP
P4KE15-BP-HF Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional Micro Commercial Components P4KE15A vs P4KE15-BP-HF
P4KE15A Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation P4KE15A vs P4KE15A
P4KE15TR Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc P4KE15A vs P4KE15TR
P4KE15-T/B Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE15A vs P4KE15-T/B
P4KE15AE3 Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE15A vs P4KE15AE3
P4KE15A-T/R Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd P4KE15A vs P4KE15A-T/R
P4KE15-B TVS DIODE Littelfuse Inc P4KE15A vs P4KE15-B
P4KE15_B0_00001 Trans Voltage Suppressor Diode, 400W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE15A vs P4KE15_B0_00001
P4KE15ATR Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc P4KE15A vs P4KE15ATR

Related Parts for P4KE15A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE15A by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE15A by BrightKing Inc

Select Manufacturer
Which Manufacturer of P4KE15A would you like to use for your alert(s)?
  • Please alert me when P4KE15A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE15A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE15A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE15A by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: