Part Details for P4KE15A by FCI Semiconductor
Overview of P4KE15A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P4KE15A
P4KE15A CAD Models
P4KE15A Part Data Attributes
|
P4KE15A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE15A
FCI Semiconductor
Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | NO |
Alternate Parts for P4KE15A
This table gives cross-reference parts and alternative options found for P4KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE15A | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, | SynSemi Inc | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN | Continental Device India Ltd | P4KE15A vs P4KE15A |
P4KE15A | Transient Suppressor, | MDE Semiconductor Inc | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE15A vs P4KE15A |