There are no models available for this part yet.
Overview of P4KE15A by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for P4KE15A by Kuwait Semiconductor Co Ltd
Part Data Attributes for P4KE15A by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
15 V
|
Clamping Voltage-Max
|
21.2 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
12.8 V
|
Surface Mount
|
NO
|
Alternate Parts for P4KE15A
This table gives cross-reference parts and alternative options found for P4KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE15A | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, | SynSemi Inc | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN | Continental Device India Ltd | P4KE15A vs P4KE15A |
P4KE15A | Transient Suppressor, | MDE Semiconductor Inc | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | P4KE15A vs P4KE15A |
P4KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE15A vs P4KE15A |
Related Parts for P4KE15A
-
P4SMA130Transient Suppressors
-
P4KE18CANon-linear Resistors
-
FG26X5R1H106KRT06Fixed Capacitors
-
SUP90P06-09L-E3Power Field-Effect Transistors
-
TSW-102-08-G-S-RAHeaders and Edge Type Connectors
-
OP400EYOperational Amplifiers
-
OVLAW4CB7Visible LEDs
-
MPSA55Small Signal Bipolar Transistors
-
S-8215AAJ-K8T2UPower Management Circuits