Part Details for P4KE16CA by Diotec Semiconductor AG
Overview of P4KE16CA by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-P4KE16CA-ND
|
DigiKey | TVS DIODE, DO-15, 15.20V .. 16.8 Min Qty: 1000 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1723 / $0.5185 | Buy Now |
DISTI #
2796-P4KE16CATR-ND
|
DigiKey | TVS DO-15 13.6V 400W BIDIR Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1423 | Buy Now |
DISTI #
4878-P4KE16CA-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0953 | Buy Now |
DISTI #
637-P4KE16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 400W, Bidir RoHS: Compliant | 0 |
|
$0.1100 / $0.5300 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 13.6V - 400W - Bidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.0596 / $0.0752 | Buy Now |
DISTI #
P4KE16CA-DIO
|
TME | Diode: TVS, 16V, 18.6A, bidirectional, ±5%, DO15, 400W, Ammo Pack Min Qty: 5 | 0 |
|
$0.0770 / $0.1580 | RFQ |
|
Master Electronics | TVS Diode - DO-15 - 13.6V - 400W - Bidirectional RoHS: Compliant | 4000 Factory Stock |
|
$0.0596 / $0.0752 | Buy Now |
Part Details for P4KE16CA
P4KE16CA CAD Models
P4KE16CA Part Data Attributes:
|
P4KE16CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4KE16CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |