There are no models available for this part yet.
Overview of P4KE170 by Bytesonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE170 by Bytesonic Corporation
Part Data Attributes for P4KE170 by Bytesonic Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
187 V
|
Breakdown Voltage-Min
|
153 V
|
Breakdown Voltage-Nom
|
170 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
244 V
|
Configuration
|
SINGLE
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
138 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Alternate Parts for P4KE170
This table gives cross-reference parts and alternative options found for P4KE170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE170 | Transient Suppressor | MDE Semiconductor Inc | P4KE170 vs P4KE170 |
P4KE170 | Trans Voltage Suppressor Diode, 138V V(RWM), Unidirectional | FCI Semiconductor | P4KE170 vs P4KE170 |
P4KE170 | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE170 vs P4KE170 |
P4KE170 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE170 vs P4KE170 |
P4KE170 | Trans Voltage Suppressor Diode, 138V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE170 vs P4KE170 |