Part Details for P4KE170AHE3/73 by Vishay Intertechnologies
Overview of P4KE170AHE3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE170AHE3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N1212
|
Newark | 400W,170V 5%,unidir, axial Tvs |Vishay P4KE170AHE3/73 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.2180 | Buy Now |
DISTI #
P4KE170AHE3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 145V 400W 2-Pin DO-204AL Ammo - Ammo Pack (Alt: P4KE170AHE3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P4KE170AHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 170V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1250 / $0.4400 | Order Now |
DISTI #
P4KE170AHE3/73
|
TTI | ESD Suppressors / TVS Diodes 400W 170V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |