Part Details for P4KE180CA by Suzhou Good-Ark Electronics Co Ltd
Overview of P4KE180CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE180CA
P4KE180CA CAD Models
P4KE180CA Part Data Attributes:
|
P4KE180CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE180CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | NO |
Alternate Parts for P4KE180CA
This table gives cross-reference parts and alternative options found for P4KE180CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE180CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE180CA | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE180CA vs P4KE180CA |
P4KE180CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | P4KE180CA vs P4KE180CA |
P4KE180CA | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE180CA vs P4KE180CA |
P4KE180CA | Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE180CA vs P4KE180CA |
P4KE180CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE180CA vs P4KE180CA |
P4KE180CA | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE180CA vs P4KE180CA |
P4KE180CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE180CA vs P4KE180CA |