Part Details for P4KE18CA/TR13 by YAGEO Corporation
Overview of P4KE18CA/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P4KE18CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4KE18CA/TR13TR-ND
|
DigiKey | TVS DO-204AL 15.3V 25.2V BO Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0612 | Buy Now |
DISTI #
P4KE18CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 15.3V 400W 2-Pin DO-41 T/R - Boxed Product (Development Kits) (Alt: P4KE18CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-P4KE18CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes P4KE DO-204AL 15.3V 25.2V RoHS: Compliant | 0 |
|
$0.0570 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.0308 | Buy Now |
DISTI #
P4KE18CA/TR13
|
TTI | ESD Suppressors / TVS Diodes P4KE DO-204AL 15.3V 25.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Box | Americas - 0 |
|
$0.0510 / $0.0580 | Buy Now |
DISTI #
P4KE18CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 15.3V 400W 2-Pin DO-41 T/R - Boxed Product (Development Kits) (Alt: P4KE18CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 15.3V DO41 THT | 0 |
|
$0.0603 / $0.0736 | RFQ |
Part Details for P4KE18CA/TR13
P4KE18CA/TR13 CAD Models
P4KE18CA/TR13 Part Data Attributes:
|
P4KE18CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE18CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |