P4KE20CA
Description: Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional

Overview of P4KE20CA by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE20CA by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE20CA by Yangzhou Yangjie Electronics Co Ltd

P4KE20CA
Yangzhou Yangjie Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
Breakdown Voltage-Nom
20 V
Case Connection
ISOLATED
Clamping Voltage-Max
27.7 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Rep Pk Reverse Voltage-Max
17.1 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. P4KE20CA
    Yangzhou Yangjie Electronics Co Ltd
    Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional
    VS

Alternate Parts for P4KE20CA

This table gives cross-reference parts and alternative options found for P4KE20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE20CA Trans Voltage Suppressor Diode, YAGEO Corporation P4KE20CA vs P4KE20CA
P4KE20CA Transient Suppressor MDE Semiconductor Inc P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, Galaxy Microelectronics P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, EIC Semiconductor Inc P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional Galaxy Semi-Conductor Co Ltd P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, Taitron Components Inc P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional Bytesonic Corporation P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, Continental Device India Ltd P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional Suzhou Good-Ark Electronics Co Ltd P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, DB Lectro Inc P4KE20CA vs P4KE20CA
Part Number Description Manufacturer Compare
P4KE20CA Trans Voltage Suppressor Diode, Surge Components Inc P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, Continental Device India Ltd P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, DB Lectro Inc P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, Galaxy Microelectronics P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, JGD Semiconductors Co Ltd P4KE20CA vs P4KE20CA
P4KE20CA Trans Voltage Suppressor Diode, Taitron Components Inc P4KE20CA vs P4KE20CA

Related Parts for P4KE20CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE20CA by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE20CA by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of P4KE20CA would you like to use for your alert(s)?
  • Please alert me when P4KE20CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE20CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE20CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE20CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE20CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE20CA by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: