Part Details for P4KE220CAH by Taiwan Semiconductor
Overview of P4KE220CAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P4KE220CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4KE220CAHTR-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1260 / $0.1425 | Buy Now |
DISTI #
P4KE220CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 185V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE220CAH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1331 / $0.1452 | Buy Now |
DISTI #
821-P4KE220CAH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 220V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1260 / $0.1420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.1310 | Buy Now |