Part Details for P4KE300CA by Littelfuse Inc
Overview of P4KE300CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE300CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1383
|
Newark | Transient Suppressor Diode, single, bidirectional,256V V(Rwm),do-41 |Littelfuse P4KE300CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2390 | Buy Now |
DISTI #
P4KE300CACT-ND
|
DigiKey | TVS DO15 256V 400W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4385 In Stock |
|
$0.1739 / $0.6200 | Buy Now |
DISTI #
576-P4KE300CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 300V BI 5% AXL RoHS: Compliant | 0 |
|
$0.1790 / $0.6100 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 400W 300V BI 5% AXL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 360 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Quest Components | 288 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
P4KE300CA
|
TTI | ESD Suppressors / TVS Diodes 400W 300V BI 5% AXL RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2060 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 256V DO41 THT T&R | 0 |
|
$0.3458 / $0.3977 | RFQ |
Part Details for P4KE300CA
P4KE300CA CAD Models
P4KE300CA Part Data Attributes:
|
P4KE300CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE300CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |