There are no models available for this part yet.
Overview of P4KE51 by MDE Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE51 by MDE Semiconductor Inc
Part Data Attributes for P4KE51 by MDE Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MDE SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
|
Breakdown Voltage-Max
|
56.16 V
|
Breakdown Voltage-Min
|
45.95 V
|
Breakdown Voltage-Nom
|
51.05 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
70.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-STD-750, UL LISTED
|
Rep Pk Reverse Voltage-Max
|
43.6 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
43.6 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for P4KE51
This table gives cross-reference parts and alternative options found for P4KE51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE51 | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41V V(RWM), Unidirectional | FCI Semiconductor | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional | Bytesonic Corporation | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE51 vs P4KE51 |
P4KE51 | Trans Voltage Suppressor Diode, 41.3V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE51 vs P4KE51 |