Part Details for P4KE530A/B by YAGEO Corporation
Overview of P4KE530A/B by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE530A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4KE530A/BTB-ND
|
DigiKey | TVS DO-204AL 450V 725V BOX Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0595 / $0.0853 | Buy Now |
DISTI #
P4KE530A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 450V 400W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: P4KE530A/B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-P4KE530A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes P4KE DO-204AL 450V 725V RoHS: Compliant | 0 |
|
$0.0630 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.0490 | Buy Now |
DISTI #
P4KE530A/B
|
TTI | ESD Suppressors / TVS Diodes P4KE DO-204AL 450V 725V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Box | Americas - 0 |
|
$0.0630 | Buy Now |
DISTI #
P4KE530A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 450V 400W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: P4KE530A/B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 450V DO41 THT | 0 |
|
$0.0960 / $0.1171 | RFQ |
Part Details for P4KE530A/B
P4KE530A/B CAD Models
P4KE530A/B Part Data Attributes:
|
P4KE530A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE530A/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 556.5 V | |
Breakdown Voltage-Min | 503.5 V | |
Breakdown Voltage-Nom | 530 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 725 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 450 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 450 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE530A/B
This table gives cross-reference parts and alternative options found for P4KE530A/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE530A/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE530A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE530A/B vs P4KE530A/TR13 |