There are no models available for this part yet.
Overview of P4KE550A/B by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for P4KE550A/B by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-P4KE550A/B-ND
|
DigiKey | P4KE, DO-204AL, 467V, 760V, BOX Min Qty: 1 Lead time: 32 Weeks Container: Box |
3000 In Stock |
|
$0.0590 / $0.2900 | Buy Now | |
DISTI #
P4KE550A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 467V 400W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: P4KE550A/B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-P4KE550A/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg467V 1CH AXI DO204AL2 Bkdn550V RoHS: Compliant | 0 |
|
$0.0630 / $0.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0490 | Buy Now | ||
DISTI #
P4KE550A/B
|
TTI | ESD Protection Diodes / TVS Diodes UND Wkg467V 1CH AXI DO204AL2 Bkdn550V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Box | Americas - 0 |
|
$0.0630 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 400W 467V DO41 THT | 0 |
|
$0.0997 / $0.1216 | RFQ |
CAD Models for P4KE550A/B by YAGEO Corporation
Part Data Attributes for P4KE550A/B by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Breakdown Voltage-Max
|
577.5 V
|
Breakdown Voltage-Min
|
522.5 V
|
Breakdown Voltage-Nom
|
550 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
760 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Rep Pk Reverse Voltage-Max
|
467 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
467 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|