Part Details for P4KE550A by Continental Device India Ltd
Overview of P4KE550A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE550A
P4KE550A CAD Models
P4KE550A Part Data Attributes
|
P4KE550A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE550A
Continental Device India Ltd
Trans Voltage Suppressor Diode, 400W, 470.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | DO-41P, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 759 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 470.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 470.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE550A
This table gives cross-reference parts and alternative options found for P4KE550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE550A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P4KE550A vs P4KE550A |