Part Details for P4KE550A by LRC Leshan Radio Co Ltd
Overview of P4KE550A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P4KE550A
P4KE550A CAD Models
P4KE550A Part Data Attributes
|
P4KE550A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE550A
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 467V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 550 V | |
Clamping Voltage-Max | 760 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 467 V | |
Surface Mount | NO |
Alternate Parts for P4KE550A
This table gives cross-reference parts and alternative options found for P4KE550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE550A | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, 400W, 470.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, DO-41P, 2 PIN | Continental Device India Ltd | P4KE550A vs P4KE550A |
P4KE550A | Transient Suppressor | MDE Semiconductor Inc | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | Secos Corporation | P4KE550A vs P4KE550A |
P4KE550A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE550A vs P4KE550A |
P4KE550A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 467V; VBR Min (V): 522V; VBR Max (V): 577V; IR Max (uA): 5uA; VC Max (V): 760V; Package: DO-41 | Galaxy Microelectronics | P4KE550A vs P4KE550A |