Part Details for P4KE550A by Littelfuse Inc
Overview of P4KE550A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P4KE550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1460
|
Newark | Tvs Diode, Unidir, 468V, Do-41, Product Range:P4Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:468V, Clamping Voltage Max:760V, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Minimum Breakdown Voltage:522.5V Rohs Compliant: Yes |Littelfuse P4KE550A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4221 |
|
$0.1420 | Buy Now |
DISTI #
71J1441
|
Newark | Transient Suppressor Diode, single, unidirectional,467V V(Rwm),do-41 Rohs Compliant: Yes |Littelfuse P4KE550A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
F5652CT-ND
|
DigiKey | TVS DIODE 495VWM 760VC DO204AL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17979 In Stock |
|
$0.1595 / $0.5700 | Buy Now |
DISTI #
576-P4KE550A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 467Vso 522.5Vbr RoHS: Compliant | 4923 |
|
$0.1590 / $0.5600 | Buy Now |
|
Future Electronics | P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1710 | Buy Now |
|
Future Electronics | P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1710 | Buy Now |
|
Future Electronics | P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1710 | Buy Now |
DISTI #
82113913
|
Verical | TVS Diode Single Uni-Dir 495V 400W 2-Pin DO-204AL T/R Min Qty: 353 Package Multiple: 1 | Americas - 4221 |
|
$0.2014 / $0.2226 | Buy Now |
DISTI #
P4KE550A
|
TTI | ESD Protection Diodes / TVS Diodes 467Vso 522.5Vbr RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2120 / $0.2160 | Buy Now |
DISTI #
P4KE550A-LF
|
TME | Diode: TVS, 400W, 550V, 520mA, unidirectional, ±5%, DO41, reel,tape Min Qty: 3 | 850 |
|
$0.1170 / $0.3520 | Buy Now |
Part Details for P4KE550A
P4KE550A CAD Models
P4KE550A Part Data Attributes
|
P4KE550A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE550A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 495 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |