Diodes
P4KE6.8CA-AP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of P4KE6.8CA-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4KE6.8CA-AP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-P4KE6.8CA-AP-ND
DigiKey Interface Min Qty: 50000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 50,000 $0.0767
$0.0767 Buy Now
DISTI # 833-P4KE6.8CA-AP
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS RoHS: Compliant 0
  • 50,000 $0.0880
$0.0880 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks 0
  • 50,000 $0.0759
$0.0759 Buy Now

CAD Models for P4KE6.8CA-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P4KE6.8CA-AP by Micro Commercial Components

P4KE6.8CA-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
LOW ZENER IMPEDANCE
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.45 V
Breakdown Voltage-Nom
6.8 V
Case Connection
ISOLATED
Clamping Voltage-Max
10.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
5.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. P4KE6.8CA-AP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for P4KE6.8CA-AP

This table gives cross-reference parts and alternative options found for P4KE6.8CA-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE6.8CA-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE6.8CE3 Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE6.8CA-AP vs P4KE6.8CE3
P4KE6.8C-T3 Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE6.8CA-AP vs P4KE6.8C-T3
P4KE6.8C-TP Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE6.8CA-AP vs P4KE6.8C-TP
P4KE6.8C-LF Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE6.8CA-AP vs P4KE6.8C-LF
P4KE6.8C-B TVS DIODE Littelfuse Inc P4KE6.8CA-AP vs P4KE6.8C-B
P4KE6.8C-TB Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE6.8CA-AP vs P4KE6.8C-TB
P4KE6.8CATR Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc P4KE6.8CA-AP vs P4KE6.8CATR
P4KE6.8CA-T Transient Suppressor, Micro Commercial Components P4KE6.8CA-AP vs P4KE6.8CA-T
P4KE6.8CAE3 Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE6.8CA-AP vs P4KE6.8CAE3
P4KE6.8CA-TP Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components P4KE6.8CA-AP vs P4KE6.8CA-TP
Part Number Description Manufacturer Compare
P4KE6.8C-BP Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components P4KE6.8CA-AP vs P4KE6.8C-BP
P4KE6.8C-E3/73 Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Semiconductors P4KE6.8CA-AP vs P4KE6.8C-E3/73
P4KE6.8CAT Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc P4KE6.8CA-AP vs P4KE6.8CAT
P4KE6.8C-T3 Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd P4KE6.8CA-AP vs P4KE6.8C-T3
P4KE6.8CM04 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41 Rectron Semiconductor P4KE6.8CA-AP vs P4KE6.8CM04
P4KE6.8CAE3 Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation P4KE6.8CA-AP vs P4KE6.8CAE3
P4KE6.8CM02 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41 Rectron Semiconductor P4KE6.8CA-AP vs P4KE6.8CM02
P4KE6.8CM05 Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41 Rectron Semiconductor P4KE6.8CA-AP vs P4KE6.8CM05
P4KE6.8CTR Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, World Products Inc P4KE6.8CA-AP vs P4KE6.8CTR
P4KE6.8CA-T3 Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P4KE6.8CA-AP vs P4KE6.8CA-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE6.8CA-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE6.8CA-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of P4KE6.8CA-AP would you like to use for your alert(s)?
  • Please alert me when P4KE6.8CA-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE6.8CA-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE6.8CA-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE6.8CA-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE6.8CA-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE6.8CA-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: