Part Details for P4KE6.8CA by Comchip Technology Corporation Ltd
Overview of P4KE6.8CA by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE6.8CA
P4KE6.8CA CAD Models
P4KE6.8CA Part Data Attributes
|
P4KE6.8CA
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE6.8CA
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for P4KE6.8CA
This table gives cross-reference parts and alternative options found for P4KE6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE6.8CA-G | Trans Voltage Suppressor Diode, 5.8V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | P4KE6.8CA vs P4KE6.8CA-G |