Part Details for P4KE6V8A by TDK Micronas GmbH
Overview of P4KE6V8A by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for P4KE6V8A
P4KE6V8A CAD Models
P4KE6V8A Part Data Attributes
|
P4KE6V8A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
P4KE6V8A
TDK Micronas GmbH
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE6V8A
This table gives cross-reference parts and alternative options found for P4KE6V8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE6V8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE6.8AH02 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AH02 |
P4KE6.8AH01 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AH01 |
P4KE6.8AU01 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AU01 |
P4KE6.8AM05 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AM05 |
P4KE6.8AH08 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AH08 |
P4KE6.8AH05-1 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AH05-1 |
P4KE6.8AM01 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AM01 |
P4KE6.8AH02-3 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AH02-3 |
P4KE6.8AM02 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AM02 |
P4KE6.8AH04 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE6V8A vs P4KE6.8AH04 |