Datasheets
P4KE75CA by:

Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Part Details for P4KE75CA by Littelfuse Inc

Overview of P4KE75CA by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for P4KE75CA

Part # Distributor Description Stock Price Buy
DISTI # 71J1466
Newark Transient Suppressor Diode, single, bidirectional,64.1V V(Rwm),do-41 |Littelfuse P4KE75CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2150
  • 10,000 $0.1990
  • 20,000 $0.1850
  • 30,000 $0.1730
  • 50,000 $0.1650
$0.1650 / $0.2150 Buy Now
DISTI # P4KE75CACT-ND
DigiKey TVS DO15 64.1V 400W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4380
In Stock
  • 1 $0.5900
  • 10 $0.5040
  • 100 $0.3501
  • 500 $0.2733
  • 1,000 $0.2222
  • 2,000 $0.1986
  • 5,000 $0.1785
  • 10,000 $0.1658
  • 25,000 $0.1619
  • 50,000 $0.1568
$0.1568 / $0.5900 Buy Now
DISTI # 576-P4KE75CA
Mouser Electronics ESD Suppressors / TVS Diodes 64.1Vso 71.3Vbr RoHS: Compliant 495
  • 1 $0.5700
  • 10 $0.4880
  • 100 $0.3400
  • 500 $0.2650
  • 1,000 $0.1990
  • 5,000 $0.1780
  • 10,000 $0.1650
  • 25,000 $0.1610
  • 50,000 $0.1560
$0.1560 / $0.5700 Buy Now
DISTI # P4KE75CA
TTI ESD Suppressors / TVS Diodes 64.1Vso 71.3Vbr RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.2090
  • 10,000 $0.1960
  • 20,000 $0.1850
  • 30,000 $0.1730
  • 50,000 $0.1670
$0.1670 / $0.2090 Buy Now
DISTI # P4KE75CA-LF
TME Diode: TVS, 400W, 75V, 4A, unidirectional, ±5%, DO41, reel,tape Min Qty: 3 0
  • 3 $0.3210
  • 25 $0.2240
  • 100 $0.1350
  • 1,000 $0.1210
  • 5,000 $0.1070
$0.1070 / $0.3210 RFQ
Ozdisan Elektronik DIODE TVS 400W 64.1V DO41 THT T&R 0
  • 1 $0.4123
  • 5,000 $0.3585
$0.3585 / $0.4123 RFQ

Part Details for P4KE75CA

P4KE75CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4KE75CA Part Data Attributes

P4KE75CA Littelfuse Inc
Buy Now Datasheet
Compare Parts:
P4KE75CA Littelfuse Inc Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Part Package Code DO-41
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Breakdown Voltage-Max 78.8 V
Breakdown Voltage-Min 71.3 V
Breakdown Voltage-Nom 75.05 V
Case Connection ISOLATED
Clamping Voltage-Max 103 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 64.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

P4KE75CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE75CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE75CA by Littelfuse Inc

  • Please alert me when P4KE75CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4KE75CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE75CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4KE75CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE75CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE75CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: