Part Details for P4KE8.2A by DB Lectro Inc
Overview of P4KE8.2A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE8.2A
P4KE8.2A CAD Models
P4KE8.2A Part Data Attributes
Alternate Parts for P4KE8.2A
This table gives cross-reference parts and alternative options found for P4KE8.2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE8.2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE8.2A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Diode TVS Single Uni-Dir 7.02V 400W 2-Pin DO-41 | New Jersey Semiconductor Products Inc | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Transient Suppressor, | Secos Corporation | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional | Bytesonic Corporation | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE8.2A vs P4KE8.2A |
P4KE8.2A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE8.2A vs P4KE8.2A |