Part Details for P4SMA100A by Yangzhou Yangjie Electronics Co Ltd
Overview of P4SMA100A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P4SMA100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA100A-YAN
|
TME | Diode: TVS, 400W, 100V, 2.9A, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0398 / $0.1600 | RFQ |
Part Details for P4SMA100A
P4SMA100A CAD Models
P4SMA100A Part Data Attributes
|
P4SMA100A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SMA100A
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMA100A
This table gives cross-reference parts and alternative options found for P4SMA100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA100AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA100A vs P4SMA100AF6 |
P4SMA100AF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA100A vs P4SMA100AF3 |
P4SMA100AF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA100A vs P4SMA100AF2 |
P4FMAJ100A | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | P4SMA100A vs P4FMAJ100A |
P4SMA100AF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA100A vs P4SMA100AF1 |
P4SMA100AF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA100A vs P4SMA100AF5 |