Part Details for P4SMA100AH by Taiwan Semiconductor
Overview of P4SMA100AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for P4SMA100AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA100AHTR-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0596 / $0.0802 | Buy Now |
DISTI #
P4SMA100AH
|
Avnet Americas | Diode TVS Single Uni-Directional 85.5V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA100AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0572 / $0.0636 | Buy Now |
DISTI #
821-P4SMA100AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 100V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0570 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0590 | Buy Now |
Part Details for P4SMA100AH
P4SMA100AH CAD Models
P4SMA100AH Part Data Attributes
|
P4SMA100AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA100AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |