Part Details for P4SMA10A-AT/TR13 by YAGEO Corporation
Overview of P4SMA10A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P4SMA10A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4SMA10A-AT/TR13TR-ND
|
DigiKey | TVS DO214AC 8.55V 14.5V AU Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0558 / $0.0799 | Buy Now |
DISTI #
P4SMA10A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 8.55V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA10A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P4SMA10A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UNI Wkg8.55V 1CH SMD DO214AC Bkdn10V RoHS: Compliant | 0 |
|
$0.0610 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0464 | Buy Now |
DISTI #
P4SMA10A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes UNI Wkg8.55V 1CH SMD DO214AC Bkdn10V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0460 | Buy Now |
DISTI #
P4SMA10A-AT/TR13
|
Avnet Abacus | (Alt: P4SMA10A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 400W 8.55V DO214AC (SMA) AUTO(AEC-Q101) | 0 |
|
$0.0858 / $0.1047 | RFQ |
Part Details for P4SMA10A-AT/TR13
P4SMA10A-AT/TR13 CAD Models
P4SMA10A-AT/TR13 Part Data Attributes
|
P4SMA10A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4SMA10A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA10A-AT/TR13
This table gives cross-reference parts and alternative options found for P4SMA10A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA10A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA10A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4SMA10A-AT/TR13 vs P4SMA10A/TR7 |
P4SMA10A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4SMA10A-AT/TR13 vs P4SMA10A-AT/TR7 |