Part Details for P4SMA160A/TR13 by YAGEO Corporation
Overview of P4SMA160A/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA160A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4SMA160A/TR13TR-ND
|
DigiKey | TVS DO214AC 136V 219V Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0443 / $0.0640 | Buy Now |
DISTI #
P4SMA160A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 136V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA160A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P4SMA160A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes P4SMA DO214AC 136V 219V RoHS: Compliant | 0 |
|
$0.0480 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0356 | Buy Now |
DISTI #
P4SMA160A/TR13
|
TTI | ESD Suppressors / TVS Diodes P4SMA DO214AC 136V 219V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 | Buy Now |
DISTI #
P4SMA160A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 136V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA160A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
P4SMA160A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 136V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA160A/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 136V DO214AC (SMA) SMT | 0 |
|
$0.0631 / $0.0770 | RFQ |
Part Details for P4SMA160A/TR13
P4SMA160A/TR13 CAD Models
P4SMA160A/TR13 Part Data Attributes
|
P4SMA160A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4SMA160A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 136 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |