Part Details for P4SMA160A-AT/TR13 by YAGEO Corporation
Overview of P4SMA160A-AT/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA160A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4SMA160A-AT/TR13TR-ND
|
DigiKey | TVS DO214AC 136V 219V AUTO Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 / $0.0834 | Buy Now |
DISTI #
P4SMA160A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 136V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA160A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P4SMA160AATTR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes P4SMA DO214AC 136V 219V AU RoHS: Compliant | 0 |
|
$0.0610 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0464 | Buy Now |
DISTI #
P4SMA160A-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes P4SMA DO214AC 136V 219V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0460 | Buy Now |
DISTI #
P4SMA160A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 136V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA160A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
P4SMA160A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 136V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA160A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 400W 136V DO214AC (SMA) AUTO(AEC-Q101) S | 0 |
|
$0.0824 / $0.1005 | RFQ |
Part Details for P4SMA160A-AT/TR13
P4SMA160A-AT/TR13 CAD Models
P4SMA160A-AT/TR13 Part Data Attributes
|
P4SMA160A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4SMA160A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 136 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA160A-AT/TR13
This table gives cross-reference parts and alternative options found for P4SMA160A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA160A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA160A-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4SMA160A-AT/TR13 vs P4SMA160A-AT |
P4SMA160A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4SMA160A-AT/TR13 vs P4SMA160A-AT/TR7 |