There are no models available for this part yet.
Overview of P4SMA170CA by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P4SMA170CA by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P4SMA170CA-YAN
|
TME | Diode: TVS, 400W, 170V, 1.7A, bidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0398 / $0.1600 | RFQ |
CAD Models for P4SMA170CA by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for P4SMA170CA by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
178.5 V
|
Breakdown Voltage-Min
|
161.5 V
|
Breakdown Voltage-Nom
|
170 V
|
Clamping Voltage-Max
|
234 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
145 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
145 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P4SMA170CA
This table gives cross-reference parts and alternative options found for P4SMA170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA170CAF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA170CA vs P4SMA170CAF1 |
P4SMA170CAF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA170CA vs P4SMA170CAF3 |
P4SMA170CAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA170CA vs P4SMA170CAF2 |
P4SMA170CAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA170CA vs P4SMA170CAF4 |
P4SMA170CAF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | P4SMA170CA vs P4SMA170CAF6 |
Related Parts for P4SMA170CA
-
P4SMA18CATransient Suppressors
-
P4KE82CNon-linear Resistors
-
ATMEGA1284P-MUMicrocontrollers
-
OVS-0603Visible LEDs
-
MMPQ6700Small Signal Bipolar Transistors
-
OR3L225B7BM680-DBField Programmable Gate Arrays
-
P5-617221Pushbutton Switches
-
2850Terminals and Terminal Blocks
-
SN74HC374PWRBus Driver/Transceivers