There are no models available for this part yet.
Overview of P4SMA18A TR13 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for P4SMA18A TR13 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P4SMA18A TR13 PBFR
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA18A TR13 PBFR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0845 / $0.1016 | Buy Now | |
DISTI #
610-P4SMA18ATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes . . RoHS: Compliant | 0 |
|
$0.0880 / $0.0950 | Order Now |