Part Details for P4SMA200A by Eaton Bussmann
Overview of P4SMA200A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3340
|
Newark | Tvs, P4Sma Series, 171V Oper., Uni-Dir./ T&r |Eaton Bussmann P4SMA200A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 | Buy Now |
DISTI #
283-P4SMA200ACT-ND
|
DigiKey | TVS DIODE 171VWM 274VC SMA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19599 In Stock |
|
$0.0771 / $0.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0800 / $0.1160 | Buy Now | |
DISTI #
000000000006247525
|
Sager | ESD Suppressors / TVS Diodes TVS P4SMA 171V UNI | 0 |
|
Buy Now |