Part Details for P4SMA200AH by Taiwan Semiconductor
Overview of P4SMA200AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA200AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA200AHTR-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0596 / $0.0802 | Buy Now |
DISTI #
P4SMA200AH
|
Avnet Americas | Diode TVS Single Uni-Directional 171V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA200AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0572 / $0.0636 | Buy Now |
DISTI #
821-P4SMA200AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 200V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0570 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0590 | Buy Now |
DISTI #
P4SMA200AH
|
Avnet Americas | Diode TVS Single Uni-Directional 171V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA200AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0572 / $0.0636 | Buy Now |
Part Details for P4SMA200AH
P4SMA200AH CAD Models
P4SMA200AH Part Data Attributes:
|
P4SMA200AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA200AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |