Part Details for P4SMA220CA-Q by Bourns Inc
Overview of P4SMA220CA-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA220CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0790
|
Newark | Dio Tvs Vbr 220V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns P4SMA220CA-Q Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1720 | Buy Now |
DISTI #
118-P4SMA220CA-QTR-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO214AC Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1237 / $0.1300 | Buy Now |
DISTI #
P4SMA220CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 185V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA220CA-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.1406 | Buy Now |
DISTI #
652-P4SMA220CA-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 400W BI RoHS: Compliant | 0 |
|
$0.1310 / $0.1440 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1210 / $0.1410 | Buy Now | |
DISTI #
P4SMA220CA-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 400W BI RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1310 | Buy Now |
DISTI #
P4SMA220CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 185V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA220CA-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.1406 | Buy Now |
|
Master Electronics | 0 |
|
$0.1210 / $0.1410 | Buy Now |
Part Details for P4SMA220CA-Q
P4SMA220CA-Q CAD Models
P4SMA220CA-Q Part Data Attributes:
|
P4SMA220CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA220CA-Q
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-02-26 | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 185 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 185 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |