Part Details for P4SMA27A TRTB by Fagor Electrónica
Overview of P4SMA27A TRTB by Fagor Electrónica
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA27A TRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$0.1400 / $0.8000 | Buy Now | |
DISTI #
P4SMA27ATRTB
|
TME | Diode: TVS, 0.4kW, 27V, 11.2A, unidirectional, ±5%, DO214AC Min Qty: 5 | 0 |
|
$0.0640 / $0.1550 | RFQ |