Part Details for P4SMA27CA-E3/61 by Vishay Intertechnologies
Overview of P4SMA27CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA27CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7178
|
Newark | 400W,27V 5%,bidir, sma Tvs |Vishay P4SMA27CA-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
P4SMA27CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 23.1V 400W 2-Pin SMA T/R - Ammo Pack (Alt: P4SMA27CA-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0681 / $0.1008 | Buy Now |
DISTI #
625-P4SMA27CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 27V 5% Bidir RoHS: Compliant | 230 |
|
$0.0830 / $0.4700 | Buy Now |
|
Future Electronics | 400W,27V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0914 / $0.1040 | Buy Now |
DISTI #
P4SMA27CA-E3/61
|
TTI | ESD Suppressors / TVS Diodes 400W 27V 5% Bidir RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
P4SMA27CA-E3/61
|
Avnet Americas | Diode TVS Single Bi-Dir 23.1V 400W 2-Pin SMA T/R - Ammo Pack (Alt: P4SMA27CA-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0681 / $0.1008 | Buy Now |
|
Chip1Cloud | TVS DIODE 23.1VWM 37.5VC SMA / TVS Diode Single Bi-Dir 23.1V 400W 2-Pin SMA T/R | 7793 |
|
RFQ | |
DISTI #
P4SMA27CA-E3/61
|
EBV Elektronik | Diode TVS Single Bi-Dir 23.1V 400W 2-Pin SMA T/R (Alt: P4SMA27CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 2 Days | EBV - 7200 |
|
Buy Now |
Part Details for P4SMA27CA-E3/61
P4SMA27CA-E3/61 CAD Models
P4SMA27CA-E3/61 Part Data Attributes:
|
P4SMA27CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA27CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 37.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA27CA-E3/61
This table gives cross-reference parts and alternative options found for P4SMA27CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA27CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA27CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA27CA-E3/61 vs P4SMA27CAHM3/I |
P4SMA27CAHE3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA27CA-E3/61 vs P4SMA27CAHE3/5A |
MASMAJP4KE27CAE3 | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA27CA-E3/61 vs MASMAJP4KE27CAE3 |
MQSMAJP4KE27CAE3 | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA27CA-E3/61 vs MQSMAJP4KE27CAE3 |
MQSMAJP4KE27CAE3TR | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | P4SMA27CA-E3/61 vs MQSMAJP4KE27CAE3TR |
SMAJP4KE27CAP | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA27CA-E3/61 vs SMAJP4KE27CAP |
SMAJ22CA | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | P4SMA27CA-E3/61 vs SMAJ22CA |
P4SMA27CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA27CA-E3/61 vs P4SMA27CAHM3_A/I |
SMCAJP4KE27CAP | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA27CA-E3/61 vs SMCAJP4KE27CAP |
P4SMA27CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA27CA-E3/61 vs P4SMA27CA-E3/5A |