Part Details for P4SMA30A by Bourns Inc
Overview of P4SMA30A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4SMA30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1726
|
Newark | Dio Tvs Vbd 30V 400W Unidir Sma /Tape & Reel - 7" Reel |Bourns P4SMA30A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
P4SMA30ABBCT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC DO214AC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20972 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
P4SMA30A
|
Avnet Americas | DIO TVS VBD 30V 400W UNIDIR SMA - Tape and Reel (Alt: P4SMA30A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0824 | Buy Now |
DISTI #
652-P4SMA30A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30V 400W UniDir RoHS: Compliant | 16168 |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
V72:2272_14672828
|
Arrow Electronics | TVS Diode Single Uni-Dir 25.6V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2025 Container: Cut Strips | Americas - 3447 |
|
$0.0682 / $0.4144 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 25.6V 400W 2-Pin SMA T/R |
10000 In Stock |
|
$0.0792 / $0.0936 | Buy Now |
DISTI #
P4SMA30A
|
TTI | ESD Suppressors / TVS Diodes 30V 400W UniDir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 | Buy Now |
DISTI #
P4SMA30A
|
Avnet Americas | DIO TVS VBD 30V 400W UNIDIR SMA - Tape and Reel (Alt: P4SMA30A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0824 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 25.6V 400W 2-Pin SMA T/R |
10000 In Stock |
|
$0.0792 / $0.0936 | Buy Now |
Part Details for P4SMA30A
P4SMA30A CAD Models
P4SMA30A Part Data Attributes:
|
P4SMA30A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA30A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA30A
This table gives cross-reference parts and alternative options found for P4SMA30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA30AHR3G | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30A vs P4SMA30AHR3G |
P4SMA30A | Trans Voltage Suppressor Diode, 400W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30A vs P4SMA30A |
P4SMA30 | Trans Voltage Suppressor Diode, 400W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | P4SMA30A vs P4SMA30 |