Datasheets
P4SMA39CA-E3/5A by:

Trans Voltage Suppressor Diode, 300W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,

Part Details for P4SMA39CA-E3/5A by Vishay Intertechnologies

Overview of P4SMA39CA-E3/5A by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA39CA-E3/5A

Part # Distributor Description Stock Price Buy
DISTI # 12M0485
Newark Transient Suppressor Diode, single, bidirectional,33.3V V(Rwm),do-214Ac/Sma |Vishay P4SMA39CA-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1760
  • 10,000 $0.1620
  • 20,000 $0.1510
  • 30,000 $0.1410
  • 50,000 $0.1350
$0.1350 / $0.1760 Buy Now
DISTI # P4SMA39CA-E3/5A
Avnet Americas Diode TVS Single Bi-Dir 33.3V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA39CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1008
  • 15,000 $0.0926
  • 30,000 $0.0816
  • 45,000 $0.0783
  • 60,000 $0.0743
  • 75,000 $0.0702
  • 750,000 $0.0681
$0.0681 / $0.1008 Buy Now
DISTI # 625-P4SMA39CA-E3/5A
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W 39V Bidirect RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3360
  • 100 $0.1700
  • 1,000 $0.1170
  • 2,500 $0.1030
  • 7,500 $0.0900
  • 22,500 $0.0890
  • 45,000 $0.0750
  • 97,500 $0.0720
$0.0720 / $0.4800 Order Now
DISTI # P4SMA39CA-E3/5A
TTI ESD Protection Diodes / TVS Diodes 400W 39V Bidirect pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel Americas - 0
  • 7,500 $0.0890
  • 15,000 $0.0870
  • 22,500 $0.0860
  • 30,000 $0.0820
  • 45,000 $0.0740
  • 75,000 $0.0710
$0.0710 / $0.0890 Buy Now

Part Details for P4SMA39CA-E3/5A

P4SMA39CA-E3/5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4SMA39CA-E3/5A Part Data Attributes

P4SMA39CA-E3/5A Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P4SMA39CA-E3/5A Vishay Intertechnologies Trans Voltage Suppressor Diode, 300W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 41 V
Breakdown Voltage-Min 37.1 V
Breakdown Voltage-Nom 39.05 V
Clamping Voltage-Max 53.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 33.3 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P4SMA39CA-E3/5A

This table gives cross-reference parts and alternative options found for P4SMA39CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA39CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P4SMA39CA-M3/5A Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA39CA-E3/5A vs P4SMA39CA-M3/5A
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA39CA-E3/5A vs P4SMA39CA
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation P4SMA39CA-E3/5A vs P4SMA39CA
P4SMA39CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA39CA-E3/5A vs P4SMA39CAHM3/I
SMAJP4KE39CAE3 Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA39CA-E3/5A vs SMAJP4KE39CAE3
P4SMA39CAHE3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA39CA-E3/5A vs P4SMA39CAHE3/61
P4SMA39CA-M3/61 Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA39CA-E3/5A vs P4SMA39CA-M3/61
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA39CA-E3/5A vs P4SMA39CA
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc P4SMA39CA-E3/5A vs P4SMA39CA
P4SMA39CA5A-E3 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA39CA-E3/5A vs P4SMA39CA5A-E3
Part Number Description Manufacturer Compare
P4SMA39CA-M3/5A Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA39CA-E3/5A vs P4SMA39CA-M3/5A
SMCAJP4KE39CAP 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA39CA-E3/5A vs SMCAJP4KE39CAP
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA39CA-E3/5A vs P4SMA39CA
P4SMA39CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA39CA-E3/5A vs P4SMA39CAHM3_A/I
P4SMA39CA Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Fagor Electrónica P4SMA39CA-E3/5A vs P4SMA39CA
P4SMA39CAAUTO Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc P4SMA39CA-E3/5A vs P4SMA39CAAUTO
P4SMA39CAHE3_A/H Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies P4SMA39CA-E3/5A vs P4SMA39CAHE3_A/H
P4SMA39CA Transient Suppressor, Vishay Semiconductors P4SMA39CA-E3/5A vs P4SMA39CA
P4SMA39CA Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation P4SMA39CA-E3/5A vs P4SMA39CA
SMAJP4KE39CAP Trans Voltage Suppressor Diode, 400W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA39CA-E3/5A vs SMAJP4KE39CAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA39CA-E3/5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA39CA-E3/5A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P4SMA39CA-E3/5A would you like to use for your alert(s)?
  • Please alert me when P4SMA39CA-E3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA39CA-E3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA39CA-E3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA39CA-E3/5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA39CA-E3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA39CA-E3/5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: